Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40I-AD1B-SENSORSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AJ5794
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.340 |
| 5+ | $55.290 |
| 10+ | $54.180 |
| 25+ | $53.080 |
| 50+ | $51.970 |
| 100+ | $50.870 |
| 250+ | $49.760 |
Price for:Each
Minimum: 1
Multiple: 1
$55.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40I-AD1B-SENSORSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AJ5794
Technical Datasheet
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit Contents3x SHT40I on FPCB, 1x RJ45 Adapter Cable (1m)
SVHCNo SVHC (10-Jun-2022)
Product Overview
4th generation, high-accuracy, 16bit, Industrial-Grade, relative humidity and temperature sensor with different accuracy classes. It meets demanding ESD and robustness requirements of industrial applications. The sensor can be interfaced via several preconfigured I2C addresses. An integrated heater allows for advanced on-board-diagnostics while the sensor element is designed for harsh conditions such as condensing environments. The four-pin dual flat-no-leads package is suitable for surface mount technology (SMT) processing.
- Base RH&T accur., 0x44 I2C address
- 2.3V to 5.5V supply voltage
- I2C fast mode plus, CRC checksum
- Fully functional in condensing environment
- Variable power heater
- NIST traceability
- Mature technology from global market leader
- JEDEC JESD47 qualification, high ESD protect
Technical Specifications
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (10-Jun-2022)
Kit Contents
3x SHT40I on FPCB, 1x RJ45 Adapter Cable (1m)
Technical Docs (1)
Alternatives for SEK-SHT40I-AD1B-SENSORS
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
