Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-SFM4300-20-PCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 38AK5651 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.950 |
Price for:Each
Minimum: 1
Multiple: 1
$133.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-SFM4300-20-PCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 38AK5651 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | SFM4300-20-P |
| Application Sub Type | Gas Flow Sensor |
| Kit Contents | Multi-Gas Sensor SFM4300-20-P, Adapter cable |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
SEK-SFM4300-20-P is an evaluation kit for evaluating SFM4300-20-P flow sensor. SFM4300 is a flow meter for gas mixing applications. In a compact form factor, it offers outstanding accuracy and pressure robustness. Integrated CMOSens® Technology offers gas mixture outputs and highest performance down to smallest flows. Factory calibrations for standard gases and smart mixing options allow for easy integration and faster development time.
- Flow range 20slm or 50slm
- Calibrated for O2, Air, N2O, CO2 and mixture
- Very low noise
- Excellent repeatability
- Pressure resistant
- I2C interface
Contents
1x adapter cable, 1x SFM4300-20-P multi gas sensor.
Notes
SEK sensor bridge (3.000.124) needs to be ordered separately.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Gas Flow Sensor |
| SVHC | No SVHC (12-Jan-2017) |
| IC / Module Used | SFM4300-20-P |
|---|---|
| Kit Contents | Multi-Gas Sensor SFM4300-20-P, Adapter cable |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
