Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-SEN63CCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 51AM2721 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $100.770 |
| 5+ | $97.900 |
| 10+ | $96.240 |
| 25+ | $94.320 |
| 50+ | $92.390 |
| 100+ | $90.470 |
Price for:Each
Minimum: 1
Multiple: 1
$100.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-SEN63CCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 51AM2721 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | SEN63C |
| Application Sub Type | Air Quality Sensor Module |
| Kit Contents | Sensor Module SEN63C, Adaptor Cables, Jumper Wire Set, Adaptor Cabel Qwiic |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
SEK-SEN63C is an evaluation kit for SEN63C sensor module. This SEN63C sensor module with an air quality platform that combines critical parameters such as particulate matter, relative humidity, temperature, CO2 all in one compact package. The combination of all measurement parameters, together with all relevant algorithms in one device simplifies the integration, streamlines the supply chain, and allows for a fast time to market with the best performance.
- All-in-one air quality sensor module
- RH/T, PM (1, 2.5, 4, 10) and CO2 outputs
- On-board algorithms
Contents
SEN63C sensor module, 1x adapter cable, 1x jumper wire set.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Air Quality Sensor Module |
| SVHC | No SVHC (12-Jan-2017) |
| IC / Module Used | SEN63C |
|---|---|
| Kit Contents | Sensor Module SEN63C, Adaptor Cables, Jumper Wire Set, Adaptor Cabel Qwiic |
Technical Docs (1)
Alternatives for SEK-SEN63C
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
