
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-LD20-0600LCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AJ8722 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $498.400 |
| 5+ | $488.430 |
| 10+ | $478.460 |
| 25+ | $468.500 |
| 50+ | $458.530 |
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SEK-LD20-0600LCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AJ8722 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | LD20-0600L |
| Application Sub Type | Liquid Flow Sensor |
| Kit Contents | Eval Kit 3x LD20-0600L liquid flow sensors, 3x LD20 Base Stations, Quick Start Guide |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
SEK-LD20-0600L evaluation kit is used to test and evaluate LD20-0600L Liquid Flow Sensor. The LD20 sensor family is Sensirion’s series of digital single-use liquid flow sensors designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates from a few hundred µl/h up to 1000ml/h bi-directionally. The LD20 sensors feature a digital interface (I2C) via metal contact pads. The LD20 series builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows to achieve an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Ultra-low flow sensing up to ±20ml/h
- Compact, cost-effective, high performance
- Fast and reliable detection of failure modes
- Calibrated and temperature compensated
- Millisecond-fast response time
Contents
3 x LD20-0600L liquid flow sensors, 3 x LD20 base stations, PC Software.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Liquid Flow Sensor |
| SVHC | No SVHC (10-Jun-2022) |
| IC / Module Used | LD20-0600L |
|---|---|
| Kit Contents | Eval Kit 3x LD20-0600L liquid flow sensors, 3x LD20 Base Stations, Quick Start Guide |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
