Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP811-500PACopy
Newark Part No.02AH0415
Product RangeSDP800 Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.230 |
| 5+ | $39.600 |
| 10+ | $36.150 |
| 25+ | $33.630 |
| 50+ | $30.180 |
| 100+ | $29.280 |
| 250+ | $28.080 |
Price for:Each
Minimum: 1
Multiple: 1
$41.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP811-500PACopy
Newark Part No.02AH0415
Product RangeSDP800 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeI2C Digital
Operating Pressure Min-125Pa
Pressure Measurement TypeDifferential
Operating Pressure Max500Pa
Voltage Rating5.5V
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP800 Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-125Pa
Operating Pressure Max
500Pa
Supply Voltage Min
2.7V
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP800 Series
MSL
MSL 1 - Unlimited
Sensor Output Type
I2C Digital
Pressure Measurement Type
Differential
Voltage Rating
5.5V
Supply Voltage Max
5.5V
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
