Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP810-125PACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AC3883
Product RangeSDP800 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $40.720 |
| 5+ | $39.070 |
| 10+ | $35.780 |
| 25+ | $33.300 |
| 50+ | $30.010 |
| 100+ | $29.180 |
| 250+ | $28.690 |
Price for:Each
Minimum: 1
Multiple: 1
$40.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP810-125PACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AC3883
Product RangeSDP800 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-125Pa
Operating Pressure Max125Pa
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP800 Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
125Pa
Supply Voltage Max
5.5V
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-125Pa
Supply Voltage Min
2.7V
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP800 Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for SDP810-125PA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
