Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP1000-LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M8797
Product RangeSDP1000 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $123.030 |
| 5+ | $115.370 |
| 10+ | $112.510 |
| 25+ | $109.090 |
| 50+ | $106.750 |
| 100+ | $104.610 |
Price for:Each
Minimum: 1
Multiple: 1
$123.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP1000-LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M8797
Product RangeSDP1000 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-20Pa
Operating Pressure Max500Pa
Supply Voltage Min4.75V
Port StyleDual Radial Barbed
Supply Voltage Max5.25V
Sensor Case / PackageModule
Supply Current4.3mA
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy± 0.2%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeSDP1000 Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
500Pa
Port Style
Dual Radial Barbed
Sensor Case / Package
Module
No. of Pins
3Pins
Accuracy
± 0.2%
Sensor Mounting
Through Hole
Media Type
Air, Gas
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
-20Pa
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Supply Current
4.3mA
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-10°C
Product Range
SDP1000 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
