Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSCD41-D-R2Copy
Newark Part No.31AJ3540
Product RangeSCD4x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$11,364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCD41-D-R2Copy
Newark Part No.31AJ3540
Product RangeSCD4x Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max40000ppm
Sampling Method-
Product RangeSCD4x Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gas Type
Carbon Dioxide
Sampling Method
-
SVHC
No SVHC (10-Jun-2022)
Particle Count Max
40000ppm
Product Range
SCD4x Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
