
| Quantity | Price |
|---|---|
| 60+ | $17.130 |
| 180+ | $16.190 |
| 300+ | $15.910 |
Product Information
Product Overview
SCD40-D-R1 is a SCD40 CO2 sensor SMD component. This sensor builds on the photoacoustic NDIR sensing principle and Sensirion’s patented PASens® and CMOSens® technology to offer high accuracy at an unmatched price and smallest form factor. SMD assembly allows cost- and space-effective integration of the sensor combined with maximal freedom of design. CO2 is a key indicator for indoor air quality as high levels compromise humans’ cognitive performance and wellbeing. The SCD4x enables smart ventilation systems to regulate ventilation in the most energy-efficient and human-friendly way. Moreover, indoor air quality monitors and other connected devices based on the SCD4x can help maintaining low CO2 concentration for a healthy, productive environment.
- Photoacoustic NDIR sensor technology PASens®
- Reflow solderable for cost effective assembly
- Large output range from 400ppm to 2000ppm
- Large supply voltage range from 2.4 to 5.5V
- High accuracy is ±40ppm + 5%
- Digital I²C interface, integrated temperature and humidity sensor
- Low power operation down to lesser than 0.4mA avg at 5V, 1 meas. / 5 minutes
- Repeatability of ±10ppm typ (CO2 sensing performance)
- Form factor is 10.1x10.1x6.5mm³, greater than 10 years sensor lifetime typ operating operation
- Temperature measurement range from - 10 to 60°C
Technical Specifications
Carbon Dioxide
-
No SVHC (10-Jun-2022)
40000ppm
SCD4x Series
Technical Docs (2)
Alternatives for SCD40-D-R1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
