Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SCD30 SAMPLECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56AC2777 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $140.030 |
Price for:Each
Minimum: 1
Multiple: 1
$140.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SCD30 SAMPLECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56AC2777 |
| Technical Datasheet | |
| Gas Type | Carbon Dioxide |
| Particle Count Max | 40000ppm |
| Accuracy | ± 3% |
| Sampling Method | Non-dispersive Infrared (NDIR) |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
SCD30 SAMPLE is a highly accurate CO2 sensor module based on our patented CMOSens® Technology for IR detection that includes a best-in-class humidity and temperature sensor. This allows ambient humidity and temperature to be outputted through modeling and compensating of external heat sources without the requirement for any additional components. The module’s dual-channel principle enables excellent long-term stability by design, and its ultra-thin package size allows easy integration into even the most demanding applications.
- CO₂ measurement range from 400 - 10000ppm with ±(30ppm + 3%MV) accuracy
- Operating relative humidity range from 0 - 95%RH
- 20s response time(CO2), 8s response time(humidity)
- 2.5ppm/°C temperature stability
- Supply voltage range from 3.3 - 5.5V
- Maximum supply current of 75mA
- Operating temperature range from 0 to 50°C
- I²C, ModBus, PWM interface
- 1.37inch x 0.90inch x 0.27inch size (LxWxH)
Technical Specifications
| Gas Type | Carbon Dioxide |
|---|---|
| Accuracy | ± 3% |
| Product Range | - |
| Particle Count Max | 40000ppm |
|---|---|
| Sampling Method | Non-dispersive Infrared (NDIR) |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
