Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSCC1-CURRENT-PIGTAIL, 5M
Newark Part No.78AC7670
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.140 |
| 5+ | $133.260 |
| 10+ | $129.220 |
| 25+ | $124.370 |
| 50+ | $121.950 |
| 100+ | $115.490 |
Price for:Each
Minimum: 1
Multiple: 1
$142.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCC1-CURRENT-PIGTAIL, 5M
Newark Part No.78AC7670
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector Type A
M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for SCC1-CURRENT-PIGTAIL, 5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate