Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoLG16-0431DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AH9823
Product RangeLG16 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $767.680 |
| 5+ | $731.250 |
| 10+ | $717.660 |
Price for:Each
Minimum: 1
Multiple: 1
$767.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLG16-0431DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AH9823
Product RangeLG16 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max15bar
Supply Voltage Min4V
Supply Voltage Max12V
Accuracy± 0.15%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingScrew Mount
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeLG16 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
LG16-0431D is a compact liquid flow meter for OEM applications. It enables fast, media separated measurements of very low liquid flow rates below 5000µl/min. This product line is especially suited for OEM volume applications requiring small sized components with high performance at low cost. Excellent chemical resistance and bio-compatibility are ensured: The flow path of the LG16 liquid flow sensor is formed by a straight-through glass capillary and end fittings. There are no obstructions in the flow path.
- High reliability and long-term stability
- Industry-proven technology with a track record of more than 15 year
- Designed for mass production, optimized for low cost
- Low signal noise, quartz glass (fused silica) internal sensor tube material
- PEEK fitting material, 5µl total internal volume
- 1mbar pressure drop (at full scale flow rate, H2O, 23°C)
- 7mbar pressure drop (at full scale flow rate, IPA, 23°C)
- Largest dimension is 2.08 x 0.86 x 0.35inch
- 30bar maximum recommended operating pressure
- 80bar burst pressure
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
15bar
Supply Voltage Max
12V
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Screw Mount
Operating Temperature Max
50°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4V
Accuracy
± 0.15%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
LG16 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
