
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | LG16-0150DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AH9821 |
| Product Range | LG16 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $767.690 |
| 5+ | $731.260 |
| 10+ | $717.670 |
| 25+ | $703.320 |
| 50+ | $688.960 |
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | LG16-0150DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AH9821 |
| Product Range | LG16 Series |
| Technical Datasheet | |
| Sensor Type | Flowmeter |
| Flow Rate Min | - |
| Flow Rate Max | - |
| Operating Pressure Min | - |
| Operating Pressure Max | 15bar |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 12V |
| Accuracy | ± 0.3% |
| Media Type | Liquid |
| Process Connection Size | - |
| Process Connection Type | - |
| Pipe Size | - |
| Sensor Mounting | Screw Mount |
| Operating Temperature Min | 10°C |
| Operating Temperature Max | 50°C |
| Product Range | LG16 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
LG16-0150D is an LG16 series liquid flow meter. It enables fast, media-separated measurements of very low liquid flow rates below 5000µl/min. This product line is especially suited for OEM volume applications requiring small-sized components with high performance at low cost. Excellent chemical resistance and bio-compatibility are ensured: The flow path of the LG16 Liquid Flow Sensor is formed by straight-through glass capillary and end fittings. It offers Sensirion’s CMOSens® microsensors in a compact and stripped-down housing for integration into instruments and other closed systems. With five different flow ranges, calibration options for different media (H₂O and/or hydrocarbons), and a digital I²C interface, the LG16 liquid flow meters offer a comprehensive solution for measuring low and ultra-low flow rates. It offers the ideal solution for measuring highly dynamic fluidic processes, closed-loop control of microfluidic systems, bead and droplet count, or bubble detection.
- High reliability and long-term stability, designed for mass production
- Industry-proven technology with a track record of more than 15 years
- Optimized for low cost, low signal noise
- 7ul/min full scale flow rate (H2O), 5% accuracy (H2O), 0.5% repeatability (H2O)
- 70ul/min full scale flow rate (IPA), 20% accuracy (IPA), 1% repeatability (IPA)
- 200bar maximum operating pressure, UNF 6-40 fluidic connector ports
- Supply voltage range from 4 to 12V, 68000uA average supply current
- Analog voltage, Analog current, I²C, RS485 interfaces
- Power-up time is 120ms max (time to sensor ready)
- Operating temperature range from +10 to +50°C, size (L x W x H) is 53 x 22 x 9mm³
Technical Specifications
| Sensor Type | Flowmeter |
|---|---|
| Flow Rate Max | - |
| Operating Pressure Max | 15bar |
| Supply Voltage Max | 12V |
| Media Type | Liquid |
| Process Connection Type | - |
| Sensor Mounting | Screw Mount |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (10-Jun-2022) |
| Flow Rate Min | - |
|---|---|
| Operating Pressure Min | - |
| Supply Voltage Min | 4V |
| Accuracy | ± 0.3% |
| Process Connection Size | - |
| Pipe Size | - |
| Operating Temperature Min | 10°C |
| Product Range | LG16 Series |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
