Print Page
LD20-2600B
Flow Sensor, Water, 1 l/h, 3bar, Digital-I2C, Dual Axial Barbed/Opposite Side, 3.2-3.8V, LD20 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoLD20-2600BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53AJ6526
Product RangeLD20 Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $85.590 |
| 5+ | $80.090 |
| 10+ | $78.050 |
| 25+ | $75.600 |
| 50+ | $73.930 |
| 100+ | $72.390 |
| 250+ | $70.940 |
Price for:Each
Minimum: 1
Multiple: 1
$85.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLD20-2600BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53AJ6526
Product RangeLD20 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max1l/h
Operating Pressure Min-
Operating Pressure Max3bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy± 5%
Sensor Output TypeDigital - I2C
Media TypeWater
Process Connection Size-
Process Connection TypeDual Axial Barbed, Opposite Side
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max45°C
Product RangeLD20 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1l/h
Operating Pressure Max
3bar
Supply Voltage Max
3.8V
Sensor Output Type
Digital - I2C
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
LD20 Series
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 5%
Media Type
Water
Process Connection Type
Dual Axial Barbed, Opposite Side
Sensor Mounting
-
Operating Temperature Max
45°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
