
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $287.390 |
Product Information
Product Overview
EVALUATION KIT SLF3S-4000B is an evaluation kit to test and evaluate SLF3S-4000B liquid flow sensor. SLF3S-4000B is Sensirion's compact liquid flow sensor designed for high-volume applications. It builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion's flow sensing platform and allows achieving an outstanding performance.
Contents
1 pc SLF3S-4000B liquid flow sensor, 1 pc SLF3x mounting clamp to enable mechanical fixation of the sensor, 1 pc SCC1-USB sensor cable with USB connector for plug-and-play connection to a PC, 1 pc adapter cable from 6-pin connector to 4-pin M8 which serves as link between sensor and SCC1-USB sensor cable, 15cm length, 1 pc ribbon cable from 6-pin connector to pigtail, 30cm length, PC software (Viewer & Data Export Tool).
Technical Specifications
Evaluation Kit
Liquid Flow Sensor
No SVHC (12-Jan-2017)
SLF3S-4000B
Eval Kit SLF3S-4000B, Mounting Clamp SLF3x, Sensor Cable SCC1-USB, Adapter/Ribbon Cable, PC Software
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
