
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | EVALUATION KIT LPG10-1000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80AJ9666 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,389.180 |
| 5+ | $1,361.400 |
| 10+ | $1,333.610 |
| 25+ | $1,305.830 |
| 50+ | $1,278.050 |
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | EVALUATION KIT LPG10-1000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80AJ9666 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | LPG10-1000 |
| Application Sub Type | Liquid Flow Sensor |
| Kit Contents | LPG10-1000 Sensor, Fluidic Manifold, O-Rings, Connector Cap, Adapter Cable, USB Cable |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
LPG10-1000 evaluation kit includes one LPG10-1000 sensor, preassembled in a fluidic manifold (PMMA), featuring ¼-28 flat bottom fluidic fittings. The fluidic seal between sensor and manifold is ensured using two O-Rings (FKM). The included connector cap secures the sensor to the manifold and features a 4-pin Molex connector. The included Molex adapter cable, USB cable, and software allow for easy evaluation using a PC. When using the Evaluation Kit, the wetted materials include PMMA (manifold) and FKM (O-Rings), as well as borosilicate glass (LPG10 sensor).
- LPG10-1000 liquid flow sensor in a digital planar package
- Calibrated and temperature compensated digital output (I2C)
Contents
1x LPG10-1000 sensor, preassembled in a fluidic manifold (PMMA) featuring ¼-28 flat bottom fluidic fittings, 2x O-rings (FKM), Connector cap with a 4-pin Molex connector, Molex adapter cable, USB-cable, Software.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Liquid Flow Sensor |
| SVHC | No SVHC (10-Jun-2022) |
| IC / Module Used | LPG10-1000 |
|---|---|
| Kit Contents | LPG10-1000 Sensor, Fluidic Manifold, O-Rings, Connector Cap, Adapter Cable, USB Cable |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
