New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Gas Flow Sensors
                                                                                                    Print Page

                                                                                                    ASF1400

                                                                                                    FLOW SENSOR, AIR/NITROGEN, -400 TO +400 SCCM, 2BAR

                                                                                                    SENSIRION
                                                                                                    SENSIRION ASF1400
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoASF1400
                                                                                                    Newark Part No.88T7786
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoASF1400
                                                                                                    Newark Part No.88T7786
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeFlow Sensor
                                                                                                    Flow Rate Min-400cc/min
                                                                                                    Flow Rate Max400cc/min
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max-
                                                                                                    Supply Voltage Min7V
                                                                                                    Supply Voltage Max18V
                                                                                                    Accuracy± 1%
                                                                                                    Media TypeAir
                                                                                                    Process Connection Size-
                                                                                                    Process Connection Type-
                                                                                                    Pipe Size-
                                                                                                    Sensor MountingFlange
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The QS30 series self-contained fixed-field powerful visible red diffuse mode Sensor with far-limit cut-off (a type of background suppression). Their high excess gain and fixed-field technology allow them to detect objects of low reflectivity that are directly in front of another surface, while ignoring the surface in the background. The cut-off distance is fixed. Backgrounds and background objects must always be placed beyond the cut-off distance. Retroreflective, polarized retroreflective and diffuse models have potentiometer on back of housing for easy sensor range adjustment.

                                                                                                    • Bipolar discrete outputs, NPN and PNP
                                                                                                    • Selectable Light or Dark Operate, depending on hook-up
                                                                                                    • Tough ABS/polycarbonate blend housing is rated to IEC IP67, NEMA 6
                                                                                                    • Two status LEDs visible from 360°
                                                                                                    • Advanced one-piece photoelectric sensor with exceptional long-range optical performance
                                                                                                    • Compact housing with mounting versatility, via its popular 30mm threaded barrel or side-mount holes

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Medical, HVAC, Automation & Process Control, Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Flow Sensor

                                                                                                    Flow Rate Max

                                                                                                    400cc/min

                                                                                                    Operating Pressure Max

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    18V

                                                                                                    Media Type

                                                                                                    Air

                                                                                                    Process Connection Type

                                                                                                    -

                                                                                                    Sensor Mounting

                                                                                                    Flange

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Flow Rate Min

                                                                                                    -400cc/min

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    7V

                                                                                                    Accuracy

                                                                                                    ± 1%

                                                                                                    Process Connection Size

                                                                                                    -

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.