Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7300-44DN-0B400BNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK9364
Product RangePTE7300 Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.090 |
| 25+ | $89.260 |
| 50+ | $87.140 |
| 100+ | $84.590 |
| 250+ | $82.040 |
Price for:Each
Minimum: 1
Multiple: 1
$93.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7300-44DN-0B400BNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK9364
Product RangePTE7300 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min0bar
Operating Pressure Max400bar
Pressure Port Size1/4"
Transducer Connection / TerminationConnector
Supply Voltage Min3.3VDC
Supply Voltage Max5.5VDC
Media TypeFluid, Gas
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePTE7300 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
3.3VDC
Media Type
Fluid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PTE7300 Series
Pressure Port Type
NPT
Operating Pressure Max
400bar
Transducer Connection / Termination
Connector
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
