Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7100-41AC-1A400BNCopy
Newark Part No.99AJ4789
Product RangePTE7100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7100-41AC-1A400BNCopy
Newark Part No.99AJ4789
Product RangePTE7100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP
Operating Pressure Min0bar
Operating Pressure Max400bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min8VDC
Supply Voltage Max32VDC
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7100 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
8VDC
Media Type
Fluid, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PTE7100 Series
Pressure Port Type
BSPP
Operating Pressure Max
400bar
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
