Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7100-21AC-1A100BNCopy
Newark Part No.99AJ4781
Product RangePTE7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.090 |
| 25+ | $89.260 |
| 50+ | $87.140 |
| 100+ | $84.590 |
| 250+ | $82.040 |
Price for:Each
Minimum: 1
Multiple: 1
$93.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7100-21AC-1A100BNCopy
Newark Part No.99AJ4781
Product RangePTE7100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0bar
Operating Pressure Max100bar
Pressure Port SizeG1/4
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min8VDC
Supply Voltage Max32VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7100 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PTE7100 Series
Pressure Port Type
-
Operating Pressure Max
100bar
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
