Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF217XPM12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK9956
Product RangeSSF217 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.470 |
| 5+ | $221.200 |
| 10+ | $215.060 |
Price for:Each
Minimum: 1
Multiple: 1
$233.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF217XPM12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK9956
Product RangeSSF217 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body Material304 Stainless Steel
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max5bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF217 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
Stainless Steel
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
304 Stainless Steel
Output Current
500mA
Operating Pressure Max
5bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF217 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
