Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF216XPLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77Y7044
Product RangeSSF216 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.580 |
| 5+ | $336.190 |
Price for:Each
Minimum: 1
Multiple: 1
$365.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF216XPLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77Y7044
Product RangeSSF216 Series
Technical Datasheet
Media Type-
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max10bar
Housing MaterialStainless Steel
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF216 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Media Type
-
Output Current
500mA
Housing Material
Stainless Steel
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF216 Series
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
