Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215XPM12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05W3863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.650 |
| 5+ | $251.480 |
| 10+ | $241.890 |
Price for:Each
Minimum: 3
Multiple: 3
$811.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215XPM12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05W3863
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max10bar
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
SVHC
No SVHC (25-Jun-2020)
Output Current
500mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
