Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSAR92405Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89C7907
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $50.810 |
Price for:Each
Minimum: 20
Multiple: 20
$1,016.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSAR92405Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89C7907
Product RangeS Series
Technical Datasheet
Coil Voltage24VDC
Product RangeS Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max20V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The S series High Voltage Relay developed for the high voltage ATE market, where printed circuit board space is at a premium. The S series high voltage relay offers a 3/5kV isolation performance. Low contact resistance, through the use of Rhodium contact reed switches, makes it suitable for many high voltage applications at DC and low frequency, where performance and reliability are paramount.
- Compact footprint
- Designed specifically for high voltage ATE
- Rhodium contacts for low contact resistance
- Excellent lifetime characteristics
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (25-Jun-2020)
Product Range
S Series
Coil Resistance
1kohm
Switching Voltage Max
20V
Technical Docs (2)
Alternatives for SAR92405
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
