Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | S3-24-CMCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AH4926 |
| Product Range | S3 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.540 |
| 5+ | $23.600 |
| 10+ | $22.650 |
| 25+ | $22.250 |
| 50+ | $21.860 |
| 100+ | $21.460 |
| 250+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | S3-24-CMCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AH4926 |
| Product Range | S3 Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Product Range | S3 Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 1kohm |
| Switching Current Max | 250mA |
| Switching Voltage Max | 120VDC |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Product Range | S3 Series |
| Coil Resistance | 1kohm |
| Switching Voltage Max | 120VDC |
| Coil Voltage | 24VDC |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 250mA |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
