Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-12EU
Newark Part No.98Y7653
Product RangeS2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.710 |
| 25+ | $26.180 |
| 50+ | $24.370 |
| 100+ | $21.590 |
Price for:Each
Minimum: 20
Multiple: 20
$554.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-12EU
Newark Part No.98Y7653
Product RangeS2 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeS2 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max1A
Switching Voltage Max350VDC
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2020)
Product Overview
The S2-12EU from Cynergy3 is an UL approved axial style reed relay. The relay can be mounted in a variety of methods and orientations to suit particular applications. The lead-out wires are flexible enough to allow bending for assembly into equipment.
- Coil voltage is 12VDC
- Switching power is 100VA, switching voltage is 350VDC/300VAC, switching current is 1A
- Isolation voltage is 1000VDC
- Rhodium material, vacuum atmosphere
- Carry current is 2.5A
- Initial contact resistance is 100mohm
- Isolation between contact /coil is 1000VDC
- Operating temperature range from -40°C to +85°C
- Coil resistance is 1000 ohm
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S2 Series
Coil Resistance
1kohm
Switching Voltage Max
350VDC
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate