Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF88Y100RCopy
Newark Part No.92F4695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $38.140 |
| 10+ | $35.580 |
| 25+ | $32.730 |
| 50+ | $28.740 |
| 100+ | $27.040 |
| 250+ | $24.900 |
Price for:Each
Minimum: 5
Multiple: 5
$190.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF88Y100RCopy
Newark Part No.92F4695
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Output Current600mA
Operating Pressure Max-
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
-
Product Range
-
Output Current
600mA
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
