Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF73Y050QMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK8580
Product RangeRSF70 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.490 |
| 5+ | $43.330 |
| 10+ | $41.470 |
| 25+ | $39.360 |
| 50+ | $36.740 |
| 100+ | $34.630 |
| 250+ | $31.470 |
Price for:Each
Minimum: 1
Multiple: 1
$46.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF73Y050QMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK8580
Product RangeRSF70 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialNylon (Polyamide)
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeRSF70 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Nylon (Polyamide)
Process Connection Type
-
Housing Material
Nylon (Polyamide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
