Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | RSF64BEXSCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 68AK8574 |
| Product Range | RSF64EXS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.150 |
| 5+ | $80.780 |
| 10+ | $78.910 |
| 25+ | $77.150 |
Price for:Each
Minimum: 1
Multiple: 1
$83.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | RSF64BEXSCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 68AK8574 |
| Product Range | RSF64EXS Series |
| Technical Datasheet | |
| Level Switch Type | Float Switch |
| Media Type | - |
| Sensor Body Material | PPS (Polyphenylene Sulfide) |
| Output Current | 600mA |
| Process Connection Type | - |
| Operating Pressure Max | - |
| Housing Material | - |
| Switch Output | SPST-NC |
| Electrical Connection | Flying Leads |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 75°C |
| Product Range | RSF64EXS Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Level Switch Type | Float Switch |
|---|---|
| Sensor Body Material | PPS (Polyphenylene Sulfide) |
| Process Connection Type | - |
| Housing Material | - |
| Electrical Connection | Flying Leads |
| Supply Voltage Max | - |
| Operating Temperature Max | 75°C |
| SVHC | No SVHC (25-Jun-2020) |
| Media Type | - |
|---|---|
| Output Current | 600mA |
| Operating Pressure Max | - |
| Switch Output | SPST-NC |
| Supply Voltage Min | - |
| Operating Temperature Min | -20°C |
| Product Range | RSF64EXS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
