Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF57Y100G1/8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7625
Product RangeRSF50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $65.630 |
| 10+ | $63.310 |
| 25+ | $60.980 |
| 50+ | $58.660 |
Price for:Each
Minimum: 5
Multiple: 5
$328.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF57Y100G1/8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7625
Product RangeRSF50 Series
Technical Datasheet
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Output Current600mA
Operating Pressure Max-
Product RangeRSF50 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Operating Pressure Max
-
SVHC
No SVHC (25-Jun-2020)
Output Current
600mA
Product Range
RSF50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
