Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF54Y100JC
Newark Part No.69AK2460
Product RangeRSF50 Series
Technical Datasheet
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.880 |
| 10+ | $36.900 |
| 25+ | $35.930 |
| 50+ | $34.100 |
| 100+ | $32.050 |
| 250+ | $28.820 |
| 500+ | $25.720 |
Price for:Each
Minimum: 1
Multiple: 1
$40.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF54Y100JC
Newark Part No.69AK2460
Product RangeRSF50 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF50 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PP (Polypropylene)
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate