Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF46Y100RFCopy
Newark Part No.89C7871
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $40.400 |
| 10+ | $39.160 |
| 25+ | $37.210 |
| 50+ | $34.910 |
| 100+ | $31.360 |
| 250+ | $28.530 |
Price for:Each
Minimum: 5
Multiple: 5
$202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF46Y100RFCopy
Newark Part No.89C7871
Technical Datasheet
Sensor Body MaterialPPS (Polypropylene Sulphide)
Output Current600mA
Operating Pressure Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PPS (Polypropylene Sulphide)
Operating Pressure Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Output Current
600mA
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
