Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44Y100RFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK2458
Product RangeRSF40 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.750 |
| 5+ | $29.130 |
| 10+ | $28.500 |
| 25+ | $27.950 |
| 50+ | $27.390 |
| 100+ | $26.690 |
| 250+ | $26.160 |
Price for:Each
Minimum: 1
Multiple: 1
$29.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44Y100RFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK2458
Product RangeRSF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialPP (Polypropylene)
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PP (Polypropylene)
Output Current
600mA
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
