Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS210D3L24-003
Newark Part No.53W6840
Product RangeOLS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.590 |
Price for:Each
Minimum: 10
Multiple: 10
$1,375.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS210D3L24-003
Newark Part No.53W6840
Product RangeOLS2 Series
Technical Datasheet
Sensor Output TypeOpen Drain
Supply Voltage DC Min10V
Supply Voltage DC Max28V
Output Current1A
Response Time-
Product RangeOLS2 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Output Type
Open Drain
Supply Voltage DC Max
28V
Response Time
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Min
10V
Output Current
1A
Product Range
OLS2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
