Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMS10BWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5792
Product RangeMS Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.730 |
| 10+ | $100.350 |
| 25+ | $98.360 |
| 50+ | $96.360 |
| 100+ | $93.920 |
Price for:Each
Minimum: 1
Multiple: 1
$104.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMS10BWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5792
Product RangeMS Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialHDPE (High Density Polyethylene)
Media TypeWater
Output Current10A
Process Connection Type-
Operating Pressure Max10bar
Housing MaterialHDPE (High Density Polyethylene)
Switch OutputSPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeMS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Water
Process Connection Type
-
Housing Material
HDPE (High Density Polyethylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
45°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
HDPE (High Density Polyethylene)
Output Current
10A
Operating Pressure Max
10bar
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
