Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMS10BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89C5056
Product RangeMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.490 |
Price for:Each
Minimum: 1
Multiple: 1
$52.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMS10BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89C5056
Product RangeMS Series
Technical Datasheet
Sensor Body MaterialPE (Polyethylene)
Media TypeWater
Output Current10A
Process Connection Type-
Operating Pressure Max10bar
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMS Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MS10B is a Cable End Float Switch designed for controlling levels in large tanks, MS cisterns or reservoirs and can be directly installed on submersible pumps. The casing is manufactured in blow moulded polyethylene, with 5m cable with protective HDPE PVC earth conductor as standard. The switching element is a microswitch, with UL, VDE and CENELEC approvals, activated by a moving stainless steel ball and having an electrical life of 200,000 operations. Non hygroscopic closed cell expanded polyurethane is injected - around the switch housing within the outer casing, hermetically sealing the unit.
- Direct power switching
- Cable mounting
- 100m Depth capability
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
PE (Polyethylene)
Output Current
10A
Operating Pressure Max
10bar
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MS Series
Media Type
Water
Process Connection Type
-
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
