Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF44YFPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AC6875
Product RangeLLF40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $44.410 |
| 10+ | $43.050 |
| 25+ | $40.910 |
| 50+ | $38.380 |
| 100+ | $34.480 |
| 250+ | $31.360 |
Price for:Each
Minimum: 5
Multiple: 5
$222.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF44YFPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AC6875
Product RangeLLF40 Series
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeLLF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Output Current
600mA
Operating Pressure Max
-
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
LLF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
