Print Page
LLF44Y100RF
Float Switch, LLF40 Series, Horizontal, Internal Fitting, Polypropylene, 25 VA, 1 m PVC Leads
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF44Y100RFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AC6876
Product RangeLLF40 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.350 |
| 5+ | $27.780 |
| 10+ | $27.220 |
| 25+ | $26.650 |
| 50+ | $26.080 |
| 100+ | $25.520 |
| 250+ | $24.950 |
Price for:Each
Minimum: 1
Multiple: 1
$28.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF44Y100RFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AC6876
Product RangeLLF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeLLF40 Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for LLF44Y100RF
1 Product Found
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PP (Polypropylene)
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
LLF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
