Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-03H
Newark Part No.41Y1068
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $485.230 |
| 5+ | $467.350 |
| 10+ | $446.920 |
| 25+ | $423.930 |
Price for:Each
Minimum: 1
Multiple: 1
$485.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-03H
Newark Part No.41Y1068
Technical Datasheet
Flow Rate Min60.6l/min
Flow Rate Max83.3l/min
Supply Voltage Min-
Supply Voltage Max230V
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Flow Rate Min
60.6l/min
Supply Voltage Min
-
Product Range
-
Flow Rate Max
83.3l/min
Supply Voltage Max
230V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate