Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSLUAT-GP015-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77Y6958
Product RangeIPSLUAT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $416.010 |
| 5+ | $389.940 |
| 10+ | $363.860 |
| 25+ | $356.580 |
| 50+ | $349.310 |
Price for:Each
Minimum: 1
Multiple: 1
$416.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSLUAT-GP015-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77Y6958
Product RangeIPSLUAT Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max15psi
Voltage Rating28VDC
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Current-
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeIPSLUAT Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
28VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
15psi
Port Style
1/4" NPT
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
IPSLUAT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
