Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILLSU-GI480-D-016Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y9843
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $465.170 |
| 5+ | $435.690 |
| 10+ | $406.200 |
| 25+ | $398.080 |
| 50+ | $389.950 |
Price for:Each
Minimum: 1
Multiple: 1
$465.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILLSU-GI480-D-016Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y9843
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0Inch-H2O
Voltage Rating32VDC
Operating Pressure Max480Inch-H2O
Pressure Port SizeM7 x 1
Port StyleO-Ring Seal
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media TypeLiquid
Output Interface-
Sensor Output TypeAnalog
Housing Material303 Stainless Steel
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0Inch-H2O
Operating Pressure Max
480Inch-H2O
Port Style
O-Ring Seal
Supply Current
-
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
-
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Pressure Port Size
M7 x 1
Transducer Connection / Termination
Cable
Supply Voltage Min
9VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
