Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.960 |
| 10+ | $38.410 |
| 25+ | $37.900 |
| 50+ | $37.380 |
| 100+ | $36.520 |
Price for:Each
Minimum: 1
Multiple: 1
$39.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFS22A
Newark Part No.89C5077
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min1.4l/min
Flow Rate Max3.75l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating600mA
Switching Voltage AC Max240V
Sensor Output TypeSPST-NO
Switching Voltage DC Max120V
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialAcetal
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FS15 series Flow Switch is a reed switch based device which is manufactured in Acetal resin. This switch is designed for use in liquid flow systems up to 10bar reassure. Advanced design ensures minimal fluid flow restriction. The flow switch can be mounted horizontally or vertically. As the operating piston is returned to its original position by gravity the cap must always be upwards. Greater operate flow sensitivity is achieved with vertical installation.
- WRAS approval
- Temperature rated to 85°C (185°F)
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
3.75l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
240V
Switching Voltage DC Max
120V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Flow Rate Min
1.4l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
600mA
Sensor Output Type
SPST-NO
Media Type
Liquid
Process Connection Type
-
Housing Material
Acetal
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate