Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFS15LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5208
Product RangeFS Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.140 |
| 5+ | $53.290 |
| 10+ | $51.660 |
| 25+ | $49.090 |
| 50+ | $46.050 |
| 100+ | $41.370 |
| 250+ | $37.630 |
Price for:Each
Minimum: 1
Multiple: 1
$59.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFS15LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5208
Product RangeFS Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max0.9l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating600mA
Switching Voltage AC Max240V
Switching Voltage DC Max120V
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialAcetal
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFS Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
0.9l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
240V
Media Type
Liquid
Process Connection Type
-
Housing Material
Acetal
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
600mA
Switching Voltage DC Max
120V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
