Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFFSMC10ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89C5039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.700 |
| 5+ | $230.150 |
| 10+ | $221.380 |
Price for:Each
Minimum: 1
Multiple: 1
$247.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFFSMC10ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89C5039
Technical Datasheet
Sensor Body Material-
Output Current10A
Operating Pressure Max10bar
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
10bar
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2020)
Output Current
10A
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
