Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR70510SUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7530
Product RangeDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $84.300 |
Price for:Each
Minimum: 20
Multiple: 20
$1,686.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAR70510SUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7530
Product RangeDA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeDA Series
Relay MountingPanel Mount
Coil Resistance28ohm
Switching Current Max3A
Switching Voltage Max1kV
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
DA Series
Coil Resistance
28ohm
Switching Voltage Max
1kV
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
5VDC
Relay Mounting
Panel Mount
Switching Current Max
3A
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
