Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoUPD2415-10Copy
Newark Part No.41X8885
Product RangeUPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $100.130 |
Price for:Each
Minimum: 5
Multiple: 1
$500.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoUPD2415-10Copy
Newark Part No.41X8885
Product RangeUPD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max280Vrms
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeRandom Turn On
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeUPD Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Solder
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
15A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
UPD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
