Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoRPC1240
Newark Part No.37M5831
Product RangeRPC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $286.050 |
| 5+ | $279.810 |
| 10+ | $275.270 |
| 25+ | $271.170 |
| 50+ | $267.480 |
Price for:Each
Minimum: 1
Multiple: 1
$286.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoRPC1240
Newark Part No.37M5831
Product RangeRPC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max130Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min90Vrms
Control Voltage Min-
Control Voltage Max-
Product RangeRPC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
130Vrms
Relay Terminals
Screw
Operating Voltage Min
90Vrms
Control Voltage Max
-
SVHC
No SVHC (12-Jan-2017)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
-
Product Range
RPC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
