Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoOAC5A
Newark Part No.17M7504
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoOAC5A
Newark Part No.17M7504
Technical Datasheet
SVHCNo SVHC (12-Jan-2017)
Product Overview
The OAC5A is a solid state AC Output Module delivers an electrically clean, photo-isolated, noise-free output interface from logic level control systems to external loads such as motors, valves, solenoids, etc. or an input interface from the load or sensors to microprocessor or computer-based logic level systems. It is designed for long, reliable service in demanding industrial environments.
- Zero cross switching
- 900Ω Input resistance (nominal)
- 4000Vrms Isolation
- 8pF Capacitance input to output
- 47 to 63Hz Line frequency range
Applications
Motor Drive & Control, Automation & Process Control, Industrial
Technical Specifications
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate