Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC4850CCopy
Newark Part No.37M3950
Product RangeMCPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $241.440 |
| 10+ | $237.420 |
| 25+ | $233.790 |
| 50+ | $230.510 |
Price for:Each
Minimum: 5
Multiple: 1
$1,207.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC4850CCopy
Newark Part No.37M3950
Product RangeMCPC Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min330VAC
Control Voltage Min8VDC
Control Voltage Max32VDC
Product RangeMCPC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
330VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
8VDC
Product Range
MCPC Series
Technical Docs (2)
Alternatives for MCPC4850C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
