Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC2450DCopy
Newark Part No.37M3936
Product RangeMCPC Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $224.980 |
| 5+ | $219.940 |
| 10+ | $216.270 |
| 25+ | $212.960 |
| 50+ | $209.980 |
Price for:Each
Minimum: 1
Multiple: 1
$224.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC2450DCopy
Newark Part No.37M3936
Product RangeMCPC Series
Technical Datasheet
Load Current50A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min180VAC
Control Voltage Min8VDC
Control Voltage Max32VDC
Product RangeMCPC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The MCPC series panel-mount Control Solid State Relay with microprocessor based phase angle controller. It is suitable for use with resistive loads only.
- Low-voltage, current or potentiometer control
- Output status indicator
- Separate output enable/disable control
- 0 to 100% Control range
Applications
Industrial
Technical Specifications
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Analogue
Control Voltage Min
8VDC
Product Range
MCPC Series
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
180VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
